Part Details for B12B-J21DK-GGXR (LF)(AU) by JST Manufacturing
Overview of B12B-J21DK-GGXR (LF)(AU) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12B-J21DK-GGXR (LF)(AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B12B-J21DK-GGXR
|
TME | Connector: wire-board, socket, male, J2000, 2.5mm, PIN: 12, THT, 250V Min Qty: 144 | 0 |
|
$1.3300 | RFQ |
DISTI #
C1S404000284969
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: No | 531 |
|
$0.9240 / $2.4600 | Buy Now |
Part Details for B12B-J21DK-GGXR (LF)(AU)
B12B-J21DK-GGXR (LF)(AU) CAD Models
B12B-J21DK-GGXR (LF)(AU) Part Data Attributes
|
B12B-J21DK-GGXR (LF)(AU)
JST Manufacturing
Buy Now
|
Compare Parts:
B12B-J21DK-GGXR (LF)(AU)
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |