Part Details for B12EW by NKK Switches
Overview of B12EW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4742
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B12EW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $8.1900 | Buy Now |
DISTI #
B12EW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0400 | Buy Now |
DISTI #
633-B12EW
|
Mouser Electronics | Toggle Switches SPDT ON-ON .394 FLAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$4.9700 / $5.0600 | Order Now |
DISTI #
71935274
|
RS | Toggle Switch, Sealed, Anti-Static, SPDT, ON-NONE-ON,.394 Flatted, Wire,0.4A,28VAC/D | NKK Switches B12EW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6200 / $5.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$3.4300 | Buy Now |
DISTI #
B12EW
|
TTI | Toggle Switches SPDT ON-ON .394 FLAT EXTENDED PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$4.6800 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 381 |
|
$4.3200 / $7,300.0000 | Buy Now |
Part Details for B12EW
B12EW CAD Models
B12EW Part Data Attributes:
|
B12EW
NKK Switches
Buy Now
|
Compare Parts:
B12EW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |