Part Details for B12JJPCF by NKK Switches
Overview of B12JJPCF by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12JJPCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8563
|
Newark | Toggle Sw, Spdt, 28Vac/Vdc, Panel, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Illuminated, Product Range:B Series, Switch Mounting:Panel Mount, Contact Current Max:-, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B12JJPCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 / $18.4300 | Buy Now |
DISTI #
360-2774-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
52 In Stock |
|
$7.1875 / $12.0200 | Buy Now |
DISTI #
633-B12JJPCF
|
Mouser Electronics | Toggle Switches SPDT ON-ON 0.4VA RED/GRN STRAIGHT PC RoHS: Compliant | 2 |
|
$8.1300 / $11.5300 | Buy Now |
DISTI #
70365212
|
RS | Switch, LED Toggle, SPDT, ON-NONE-ON, Clear Toggle, Red/Grn LED, Str PC,0.4A,28VAC/DC | NKK Switches B12JJPCF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2600 / $11.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
83 Partner Stock |
|
$11.2200 / $13.2000 | Buy Now |
DISTI #
B12JJPCF
|
TTI | Toggle Switches SPDT ON-ON 0.4VA RED/GRN STRAIGHT PC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$8.8800 / $11.1500 | Buy Now |
DISTI #
B12JJPCF
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.1A/28VAC, 0.1A/28VDC, THT Min Qty: 1 | 0 |
|
$11.1200 / $14.1100 | RFQ |
|
Powell Electronics | SUBMINIATURE FULLY ILLUMINATED TOGGLE Min Qty: 1 | 211 |
|
$7.3200 / $11.0400 | Buy Now |
Part Details for B12JJPCF
B12JJPCF CAD Models
B12JJPCF Part Data Attributes
|
B12JJPCF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B12JJPCF
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD |