Part Details for B12KV-BA by NKK Switches
Overview of B12KV-BA by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12KV-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8588
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B12KV-BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $8.9000 | Buy Now |
DISTI #
B12KV-BA-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9600 | Buy Now |
DISTI #
633-B12KV-BA
|
Mouser Electronics | Toggle Switches ON-ON .559 HIGH BLK VERTICAL PC .4VA RoHS: Compliant | 0 |
|
$5.9600 | Order Now |
DISTI #
71048971
|
RS | Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-ON, Vert PC, Black Act,0.4A,28VAC/DC | NKK Switches B12KV-BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $5.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2200 | Buy Now |
DISTI #
B12KV-BA
|
TTI | Toggle Switches ON-ON .559 HIGH BLK VERTICAL PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.9800 / $5.4400 | Buy Now |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 100 |
|
$3.6000 / $5.3300 | Buy Now |
Part Details for B12KV-BA
B12KV-BA CAD Models
B12KV-BA Part Data Attributes:
|
B12KV-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B12KV-BA
NKK Switches
B-Series Process Sealed Subminiature Antistatic Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap On Paddle; actuator length: 14.20mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Black Actuator; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.594 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 16.5 mm | |
Body Color | BLACK | |
Body Height | 8.8 mm | |
Body Length or Diameter | 8 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | PHOSPHOR BRONZE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for B12KV-BA
This table gives cross-reference parts and alternative options found for B12KV-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12KV-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12KV-BB | Toggle Switch, SPDT, On-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | NKK Switches | B12KV-BA vs B12KV-BB |
B12KV-BE | Toggle Switch, SPDT, On-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | NKK Switches | B12KV-BA vs B12KV-BE |