-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Process Sealed Subminiature Antistatic Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Locking Lever; actuator length: 12.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8590
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B12LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $12.1000 | Buy Now |
DISTI #
B12LB-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
107 In Stock |
|
$5.2284 / $7.9300 | Buy Now |
DISTI #
633-B12LB
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON RoHS: Compliant | 32 |
|
$5.2200 / $7.7900 | Buy Now |
DISTI #
70192489
|
RS | Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-ON, Str PC, No Cap,0.4A,28VAC/DC | NKK Switches B12LB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$6.2500 / $8.3300 | Buy Now |
|
Future Electronics | B Series SPDT 0.4VA 28V Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$5.8200 / $6.0700 | Buy Now |
DISTI #
B12LB
|
TTI | Toggle Switches SPDT ON-NONE-ON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.7100 / $7.6400 | Buy Now |
DISTI #
B12LB
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.1A/28VAC, 0.1A/28VDC, THT Min Qty: 1 | 0 |
|
$7.3100 / $9.3700 | RFQ |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 64 |
|
$7.2500 / $12,250.0000 | Buy Now |
|
Perfect Parts Corporation | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B12LB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B12LB
NKK Switches
Process Sealed Subminiature Antistatic Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Locking Lever; actuator length: 12.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.492 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER, 1POSB | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 8.001 mm | |
Body Height | 34.5948 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.217 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B12LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12LB-GA | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-GA |
B12LB-GG | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-GG |
B12LB-GE | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-GE |
B12LB-JF | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-JF |
B12LB-JC | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-JC |
B12LB-GB | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-GB |
B12LB-GC | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-GC |
B12LB-GF | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-GF |
B12LB-JG | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-JG |
B12LB-JE | Toggle Switch, SPDT, On-on, Maintained, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | NKK Switches | B12LB vs B12LB-JE |