Switches
B12LH
Description: Process Sealed Subminiature Antistatic Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Locking Lever; actuator length: 12.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4

Overview of B12LH by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B12LH by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 09X8591
Newark Process Sealed Subminiature Antistatic Toggle |Nkk Switches B12LH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.4200
  • 5 $11.5800
  • 10 $10.6500
  • 25 $9.7200
  • 50 $8.7900
  • 100 $7.7700
  • 250 $6.9800
$6.9800 / $12.4200 Buy Now
DISTI # B12LH-ND
DigiKey SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Tray 443
In Stock
  • 1 $8.1500
  • 10 $7.3270
  • 25 $6.9884
  • 40 $6.6878
  • 80 $6.4248
  • 230 $6.0866
  • 440 $5.6358
  • 945 $5.3728
$5.3728 / $8.1500 Buy Now
DISTI # 633-B12LH
Mouser Electronics Toggle Switches ON-ON LOCKING LEVER RIGHT ANGL PC .4VA RoHS: Compliant 0
  • 1 $8.1500
  • 10 $7.3300
  • 25 $6.6900
  • 50 $6.4300
  • 100 $6.0900
  • 250 $5.6400
  • 500 $5.3700
$5.3700 / $8.1500 Order Now
DISTI # 70365221
RS Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-ON, R/A PC, No Cap,0.4A,28VAC/DC | NKK Switches B12LH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $7.3200
  • 10 $7.0900
  • 25 $6.8800
$6.8800 / $7.3200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks 0
  • 1 $5.9100
$5.9100 Buy Now
DISTI # B12LH
TTI Toggle Switches ON-ON LOCKING LEVER RIGHT ANGL PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 5
In Stock
  • 1 $8.6600
  • 10 $7.7700
$7.7700 / $8.6600 Buy Now
Powell Electronics PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 1
  • 1 $7.4400
  • 10 $6.9100
  • 100 $6.4500
  • 250 $5.6700
  • 2,500 $5.0300
$5.0300 / $7.4400 Buy Now

CAD Models for B12LH by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B12LH by NKK Switches

B12LH
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
NKK Switches
Actuator Angle
26 deg
Actuator Finish
NICKEL
Actuator Length
0.724 inch
Actuator Material
BRASS
Actuator Type
LOCKING LEVER, 1POSB
Additional Feature
MOUNTING BRACKET
Body Breadth
7.2898 mm
Body Color
BLACK
Body Height
32.5628 mm
Body Length or Diameter
8.7884 mm
Bushing Diameter
0.236 inch
Bushing Length
0.106 inch
Bushing Type
UNTHREADED
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER SILVER
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Dielectric Withstand Volts
500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
5
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD
Terminal Length
0.122 inch
Terminal Material
BRASS
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. B12LH
    NKK Switches
    Process Sealed Subminiature Antistatic Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Locking Lever; actuator length: 12.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
    VS

Related Parts for B12LH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B12LH by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B12LH by NKK Switches

Select Manufacturer
Which Manufacturer of B12LH would you like to use for your alert(s)?
  • Please alert me when B12LH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B12LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B12LH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B12LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B12LH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B12LH by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: