There are no models available for this part yet.
Overview of B12LP/328 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B12LP/328 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B12LP/328-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3349 | Buy Now | |
DISTI #
633-B12LP/328
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE SPDT 0.4VA 28V RoHS: Compliant | 0 |
|
$4.1600 | Order Now | |
DISTI #
71047059
|
RS | Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-ON, Str PC, No Cap,0.4A,28VAC/DC | NKK Switches B12LP/328 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 / $4.1000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$4.2200 | Buy Now |
CAD Models for B12LP/328 by NKK Switches
Part Data Attributes for B12LP/328 by NKK Switches
B12LP/328
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
B12LP/328NKK SwitchesVS
-