There are no models available for this part yet.
Overview of B12LV1 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B12LV1 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B12LV1-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6929 | Buy Now | |
DISTI #
633-B12LV1
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE SPDT 0.4VA 28V RoHS: Compliant | 0 |
|
$4.6900 / $7.4200 | Order Now |
CAD Models for B12LV1 by NKK Switches
Part Data Attributes for B12LV1 by NKK Switches
B12LV1
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
B12LV1NKK SwitchesVS
-