Part Details for B1323-L by TE Connectivity
Overview of B1323-L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1323-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-B1323-L-ND
|
DigiKey | RF ANT 153MHZ WHIP STR NMO BASE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9521 / $45.9700 | Buy Now |
DISTI #
B1323-L
|
Avnet Americas | WHIP,MC,5/8,132-174MHZ 143,3,CH,GP, - Bulk (Alt: B1323-L) Min Qty: 11 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 11 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$31.0100 | Buy Now |
DISTI #
AMPB1323-L
|
Heilind Electronics | WHIP,MC,5/8,132-174MHZ 143,3,C H,GP, | Americas - 0 in Stock |
|
$32.9557 / $39.1166 | Buy Now |
DISTI #
AMPB1323-L
|
Interstate Connecting Components | WHIP,MC,5/8,132-174MHZ 143,3,C H,GP, | 0 |
|
$32.9557 / $39.1166 | Buy Now |
DISTI #
B1323-L
|
Avnet Abacus | (Alt: B1323-L) Min Qty: 11 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B1323-L
B1323-L CAD Models
B1323-L Part Data Attributes
|
B1323-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B1323-L
TE Connectivity
Mobile Station Antenna, 3dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |