Part Details for B1323S by TE Connectivity
Overview of B1323S by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1323S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B1323S-ND
|
DigiKey | RF ANT 153MHZ WHIP STR NMO BASE Min Qty: 11 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3145 | Buy Now |
DISTI #
814-B1323S
|
Mouser Electronics | Antennas WHIP,MC,5/8,132-174MHZ 143,3,CH,GP,SPRIN | 0 |
|
$38.6900 / $40.8000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 11 Package Multiple: 1 Container: Box | 0Box |
|
$33.4900 | Buy Now |
DISTI #
AMPB1323S
|
Heilind Electronics | WHIP,MC,5/8,132-174MHZ 143,3,C H,GP,SPRIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPB1323S
|
Interstate Connecting Components | WHIP,MC,5/8,132-174MHZ 143,3,C H,GP,SPRIN | 0 |
|
Buy Now |
Part Details for B1323S
B1323S CAD Models
B1323S Part Data Attributes:
|
B1323S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B1323S
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-E | 70 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 525 MHz | |
Operating Frequency-Min | 132 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2 |