Part Details for B133 by Thomas & Betts
Overview of B133 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9365AI-2B1-33N200.000000 | SiTime | SIT9365AI-2B1-33N200.000000 | |
SIT9366AE-2B1-33N125.000000 | SiTime | SIT9366AE-2B1-33N125.000000 | |
SIT9501AI-04B1-3300-25.000000 | SiTime | SIT9501AI-04B1-3300-25.000000 |
Price & Stock for B133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2001 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin RoHS: Compliant |
8064 In Stock |
|
$0.1917 / $0.2265 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin RoHS: Compliant |
8064 In Stock |
|
$0.1917 / $0.2265 | Buy Now |
Part Details for B133
B133 CAD Models
B133 Part Data Attributes
|
B133
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B133
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for B133
This table gives cross-reference parts and alternative options found for B133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B14-6 | Ring Terminal, | ABB Installation Products Inc | B133 vs B14-6 |
B133 | Ring Terminal, | ABB Installation Products Inc | B133 vs B133 |