Part Details for B134 by ABB Installation Products Inc
Overview of B134 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Part Details for B134
B134 CAD Models
B134 Part Data Attributes
|
B134
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
B134
ABB Installation Products Inc
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |