Part Details for B1370028-AL (ALTERNATE: B1370028) by OKW Enclosures Inc
Overview of B1370028-AL (ALTERNATE: B1370028) by OKW Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1370028-AL (ALTERNATE: B1370028)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016907
|
RS | Enclosure, Plastic, 4 mm x 2.5 mm x 6 mm (for Mounting PCB), Pebble Grey | OKW Enclosures B1370028-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7400 / $11.3000 | RFQ |