There are no models available for this part yet.
Overview of B13HW by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B13HW by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ4751
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B13HW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $8.4300 | Buy Now | |
DISTI #
3937-B13HW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.4546 / $8.0900 | Buy Now | |
DISTI #
B13HW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1800 | Buy Now | |
DISTI #
633-B13HW
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE | 0 |
|
$5.0000 / $5.1800 | Order Now | |
DISTI #
71935281
|
RS | Toggle Switch, Sealed, Anti-Static, SPDT, ON-OFF-ON,.248 Flatted, Wire,0.4A,28VAC/DC | NKK Switches B13HW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $5.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$3.5300 | Buy Now | ||
DISTI #
B13HW
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3700 / $4.5200 | Buy Now |
CAD Models for B13HW by NKK Switches
Part Data Attributes for B13HW by NKK Switches
B13HW
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
B13HWNKK SwitchesVS
-