Part Details for B13KW by NKK Switches
Overview of B13KW by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B13KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4753
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B13KW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $7.4800 | Buy Now |
DISTI #
3937-B13KW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$5.5091 / $8.1500 | Buy Now |
DISTI #
B13KW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2300 | Buy Now |
DISTI #
633-B13KW
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE | 0 |
|
$4.8500 / $4.9300 | Order Now |
DISTI #
71935283
|
RS | Toggle Switch, Sealed, Anti-Static, SPDT, ON-OFF-ON, Lever For Cap, Wire,0.4A,28VAC | NKK Switches B13KW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 / $4.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$3.5500 | Buy Now |
DISTI #
B13KW
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$3.5300 / $4.5500 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 126 |
|
$3.0300 / $4.4800 | Buy Now |
Part Details for B13KW
B13KW CAD Models
B13KW Part Data Attributes
|
B13KW
NKK Switches
Buy Now
|
Compare Parts:
B13KW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |