Part Details for B14-PS-M by Thomas & Betts
Overview of B14-PS-M by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B14-PS-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6664
|
Newark | Non-Ins Prl Splice 16-14 Cma 2 05 Rohs Compliant: Yes |Abb Thomas & Betts B14-PS-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 14-16AWG Copper 8mm Tin |
3751 In Stock |
|
$0.3140 / $0.5203 | Buy Now |
|
Master Electronics | Splice Terminal 14-16AWG Copper 8mm Tin |
3751 In Stock |
|
$0.3140 / $0.5203 | Buy Now |
Part Details for B14-PS-M
B14-PS-M CAD Models
B14-PS-M Part Data Attributes:
|
B14-PS-M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B14-PS-M
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 14 AWG |