-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-1014-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
26 In Stock |
|
$2.8785 / $4.4500 | Buy Now |
DISTI #
633-B15AP
|
Mouser Electronics | Toggle Switches ON-(ON) .394 BAT STRT PC .4VA RoHS: Compliant | 129 |
|
$3.0200 / $4.4900 | Buy Now |
DISTI #
70365234
|
RS | Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-(ON),Str PC, No Cap,0.4A,28VAC/DC | NKK Switches B15AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $3.7600 | RFQ |
|
Future Electronics | B Series SWITCH TOGGLE SPDT 0.4VA 28V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.5200 / $4.0500 | Buy Now |
DISTI #
B15AP
|
TTI | Toggle Switches ON-(ON) .394 BAT STRT PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.1000 / $4.2000 | Buy Now |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 167 |
|
$4.1300 | Buy Now |
DISTI #
2374720
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4289 / $3.8025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B15AP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B15AP
NKK Switches
Toggle Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.394 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 6.8072 mm | |
Body Height | 9.6012 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Length | 0.138 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B15AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B15AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B15AP-JC | Toggle Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B15AP vs B15AP-JC |
B15AP-GA | Process Sealed Subminiature Antistatic Toggle Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round with Cap; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Black Cap; Rating: 0.4 | NKK Switches | B15AP vs B15AP-GA |
B15AP-JG | Toggle Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B15AP vs B15AP-JG |
B15AP-GH | Toggle Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B15AP vs B15AP-GH |
B15AP-JB | Toggle Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B15AP vs B15AP-JB |
B15AP-JH | Toggle Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B15AP vs B15AP-JH |