Part Details for B15I.050.100.0 by igus Inc
Overview of B15I.050.100.0 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B15I.050.100.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B15I.050.100.0
|
TME | Cable chain, B15i, Bend.rad: 100mm, L: 1006mm, Int.height: 17mm Min Qty: 1 | 1 |
|
$41.5800 / $47.5100 | Buy Now |