There are no models available for this part yet.
Overview of B15KW by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B15KW by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ4757
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B15KW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $7.6900 | Buy Now | |
DISTI #
3937-B15KW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$5.6546 / $8.3800 | Buy Now | |
DISTI #
B15KW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3700 | Buy Now | |
DISTI #
633-B15KW
|
Mouser Electronics | Toggle Switches ON-(ON) .197 PDL STEM EXTENED PC .4VA RoHS: Compliant | 0 |
|
$4.4900 / $5.3700 | Order Now | |
DISTI #
71935287
|
RS | Toggle Switch, Sealed, Anti-Static, SPDT, ON-NONE-(ON),Lever For Cap, Wire,0.4A,28VA | NKK Switches B15KW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8800 / $5.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$3.6500 | Buy Now | ||
DISTI #
B15KW
|
TTI | Toggle Switches ON-(ON) .197 PDL STEM EXTENED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.3400 / $6.0500 | Buy Now | |
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 28 |
|
$3.1100 / $4.6100 | Buy Now |
CAD Models for B15KW by NKK Switches
Part Data Attributes for B15KW by NKK Switches
B15KW
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
B15KWNKK SwitchesVS
-