Part Details for B160R2LBR1NN by APEM Inc
Overview of B160R2LBR1NN by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B160R2LBR1NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1176-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-B160R2LBR1NN
|
Mouser Electronics | Rocker Switches Snap-In Rocker Switch RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
Part Details for B160R2LBR1NN
B160R2LBR1NN CAD Models
B160R2LBR1NN Part Data Attributes
|
B160R2LBR1NN
APEM Inc
Buy Now
|
Compare Parts:
B160R2LBR1NN
APEM Inc
|
Samacsys Manufacturer | Apem |