Part Details for B160R2NBB0NN by APEM Inc
Overview of B160R2NBB0NN by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B160R2NBB0NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-B160R2NBB0NN-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 60 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
679-1177-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3090 | Buy Now |
DISTI #
642-B160R2NBB0NN
|
Mouser Electronics | Rocker Switches SPST 15A 125V On-Off RoHS: Compliant | 0 |
|
$1.2400 / $1.2700 | Order Now |
DISTI #
75004666
|
RS | ROCKER SWITCH B PANEL MOUNT | APEM Components B160R2NBB0NN Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC RoHS: Compliant |
5000 Partner Stock |
|
$0.9820 / $1.4900 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC RoHS: Compliant |
5000 Partner Stock |
|
$0.9820 / $1.4900 | Buy Now |
Part Details for B160R2NBB0NN
B160R2NBB0NN CAD Models
B160R2NBB0NN Part Data Attributes
|
B160R2NBB0NN
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
B160R2NBB0NN
APEM Inc
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 13.5 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for B160R2NBB0NN
This table gives cross-reference parts and alternative options found for B160R2NBB0NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B160R2NBB0NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C122J12S205QA | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | B160R2NBB0NN vs C122J12S205QA |