Part Details for B1620 by Botron Company Inc
Overview of B1620 by Botron Company Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE62B162002021 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP cage, 1x1,large cage back vent hole | |
UE62B162002121 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,1X1 OSFP cage, 1X1,small vent holes | |
UE62B1620021E1 | Amphenol Communications Solutions | 1x1 OSFP cage with EMI enhanced feature |
Price & Stock for B1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071-B1620-ND
|
DigiKey | TAPE ELEC SHLD CLR/BLK 2"X39.3YD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$9.0045 / $12.2300 | Buy Now |
DISTI #
443-612
|
Techni-Tool, Inc. | Botron B1620 Conductive Grid Tape, 2" x 118', 3" Core | 1 |
|
$9.5500 | Buy Now |