Part Details for B173 by OPTIBELT GmbH
Overview of B173 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-2B9-28NB173.370750 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-2B9-33NB173.370750 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AI-2B9-25NB173.370750 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for B173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72646003
|
RS | Optibelt VB, B' Belt Section, 21/32" Width, 176" Outside Length | Optibelt B173 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5300 / $45.3300 | RFQ |