Part Details for B188MA1 by TE Connectivity
Overview of B188MA1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for B188MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B188MA1-ND
|
DigiKey | B188MA1=RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18,125.1400 | Buy Now |
DISTI #
655-B188MA1
|
Mouser Electronics | General Purpose Relays B188MA1=RELAY RoHS: Not Compliant | 0 |
|
$18,124.1100 | Order Now |
|
Onlinecomponents.com | B188MA1=RELAY | 0 |
|
$5,357.5600 / $17,144.1900 | Buy Now |
|
Master Electronics | B188MA1=RELAY | 0 |
|
$5,357.5600 / $17,144.1900 | Buy Now |
Part Details for B188MA1
B188MA1 CAD Models
B188MA1 Part Data Attributes
|
B188MA1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B188MA1
TE Connectivity
B188MA1=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |