Part Details for B18KV-BA by NKK Switches
Overview of B18KV-BA by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B18KV-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8673
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B18KV-BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $9.9600 | Buy Now |
DISTI #
B18KV-BA-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
29 In Stock |
|
$4.3642 / $6.6500 | Buy Now |
DISTI #
633-B18KV-BA
|
Mouser Electronics | Toggle Switches (ON)-OFF-(ON) SPDT RoHS: Compliant | 0 |
|
$4.3600 / $6.0500 | Order Now |
DISTI #
V99:2348_06861764
|
Arrow Electronics | Switch Toggle (ON) OFF (ON) SPDT Paddle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1708 | Americas - 45 |
|
$2.3250 | Buy Now |
DISTI #
71049028
|
RS | Switch, Sealed, AntiStatic Toggle, SPDT,(ON)-OFF-(ON),Vert PC, Blk Cap,0.4A,28VAC/DC | NKK Switches B18KV-BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 / $6.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$4.7200 | Buy Now |
DISTI #
25857151
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Paddle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Min Qty: 3 Package Multiple: 1 Date Code: 1708 | Americas - 45 |
|
$2.3250 | Buy Now |
DISTI #
B18KV-BA
|
TTI | Toggle Switches (ON)-OFF-(ON) SPDT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.5300 / $6.0500 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 20 |
|
$4.0300 / $5.9700 | Buy Now |
Part Details for B18KV-BA
B18KV-BA CAD Models
B18KV-BA Part Data Attributes
|
B18KV-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B18KV-BA
NKK Switches
B-Series Process Sealed Subminiature Antistatic Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap On Paddle; actuator length: 14.20mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Black Actuator; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.594 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 8.001 mm | |
Body Color | BLACK | |
Body Height | 34.3408 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.161 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for B18KV-BA
This table gives cross-reference parts and alternative options found for B18KV-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B18KV-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B18KV-BB | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | NKK Switches | B18KV-BA vs B18KV-BB |