There are no models available for this part yet.
Overview of B192.000.075 by Bahco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AI-12-18DB19.200000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT3821AI-2D2-33EB192.000000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3808AI-C2-33NB-19.200000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for B192.000.075 by Bahco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA.B192.000.075
|
TME | Screwdriver, Phillips, PH0, Blade length: 75mm, Overall len: 170mm Min Qty: 1 | 20 |
|
$3.3600 / $3.4300 | Buy Now |