Part Details for B2 (4X) 2 BLACK 4FT (ALTERNATE: 108-10007) by SUMITOMO ELECTRIC Interconnect Products
Overview of B2 (4X) 2 BLACK 4FT (ALTERNATE: 108-10007) by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2 (4X) 2 BLACK 4FT (ALTERNATE: 108-10007)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70454922
|
RS | Heat Shrink Tubing, Flex Polyolefin, 2 in, 4:1, +135C, BLK, 4ft Lengths | Sumitomo Electric B2 (4X) 2 BLACK 4FT RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Linear Foot | 36 |
|
$8.6700 / $11.0300 | Buy Now |