Part Details for B2-214351 by OTTO Engineering Inc
Overview of B2-214351 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2-214351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-B2-214351
|
Mouser Electronics | Basic / Snap Action Switches 7A SPST/SPDT PC PIN .15 High Current MIL RoHS: Compliant | 0 |
|
$13.9000 / $24.7100 | Order Now |
DISTI #
000000000000440650
|
Sager | Basic / Snap Action Switches 7A SPST/SPDT PC PIN .15 High Current MIL Min Qty: 11 | 0 |
|
$10.6000 / $17.5900 | Buy Now |
Part Details for B2-214351
B2-214351 CAD Models
B2-214351 Part Data Attributes
|
B2-214351
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B2-214351
OTTO Engineering Inc
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |