Part Details for B2-312353 by OTTO Engineering Inc
Overview of B2-312353 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2-312353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-B2-312353
|
Mouser Electronics | Basic / Snap Action Switches 7A SPST/SPDT Double Turret Low Current RoHS: Compliant | 0 |
|
$22.4000 / $37.0700 | Order Now |
|
Onlinecomponents.com | Subminiature Basic Switch, Singl Break RoHS: Compliant | 0 |
|
$16.5800 / $26.3800 | Buy Now |
DISTI #
000000000000440664
|
Sager | Basic / Snap Action Switches 7A SPST/SPDT Double Turret Low Current Min Qty: 8 | 0 |
|
$16.3600 / $26.3800 | Buy Now |
Part Details for B2-312353
B2-312353 CAD Models
B2-312353 Part Data Attributes
|
B2-312353
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B2-312353
OTTO Engineering Inc
Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PUSHBUTTON | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for B2-312353
This table gives cross-reference parts and alternative options found for B2-312353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2-312353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B2-312341 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-312341 |
B2-411323 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-411323 |
B2-411343 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-411343 |
B2-311323 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-311323 |
B2-412331 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-412331 |
B2-311351 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-311351 |
B2-312361 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-312361 |
B2-312323 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-312323 |
B2-311333 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-311333 |
B2-412321 | Snap Acting/Limit Switch, Solder Lug Terminal, Pushbutton Actuator, Panel Mount | OTTO Engineering Inc | B2-312353 vs B2-412321 |