Part Details for B2-350JR by Ideal Industries Inc
Overview of B2-350JR by Ideal Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2-350JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8883
|
Newark | Terminal, Conn, Twist On, Red, 22-8Awg, Product Range:B-Cap B2 Series, Termination:Twist On, Wire Size Awg Min:22Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Insulator Colour:Red, Insulator Material:- Rohs Compliant: Yes |Ideal B2-350JR Min Qty: 7 Package Multiple: 350 Date Code: 0 Container: Pack | 0 |
|
$85.3300 | Buy Now |
DISTI #
64M5152
|
Newark | Terminal, Conn, Twist On, Red, 22-8Awg, Product Range:B-Cap B2 Series, Termination:Twist On, Wire Size Awg Min:22Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Insulator Colour:Red, Insulator Material:- Rohs Compliant: Yes |Ideal B2-350JR Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.3530 | Buy Now |
DISTI #
74206208
|
RS | B-CAP Wire Connector, Model B2 Red, 350/Jar | Ideal Industries B2-350JR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2330 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2005 / $0.3048 | Buy Now |