Part Details for B202000W2SA by Molex
Overview of B202000W2SA by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for B202000W2SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-B202000W2SA-ND
|
DigiKey | MPM DIN BASE, FORM A-18MM, B20 B Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
384 In Stock |
|
$2.8400 / $3.0100 | Buy Now |
DISTI #
B202000W2SA-MOL
|
TME | Connector: valve connector Min Qty: 18 | 384 |
|
$2.1302 / $2.4660 | Buy Now |
DISTI #
10213576
|
TestEquity LLC | Molex B202000W2SA mPm DIN Base, Form A-18mm, B20 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket with Screw, UL94-V0 Rated | 384 |
|
$3.0100 | Buy Now |