Part Details for B2191L1-24V by Linrose Electronics
Overview of B2191L1-24V by Linrose Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for B2191L1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED light indicator - Red - 24 VAC/VDC - 5/16" Hole RoHS: Compliant |
60 In Stock |
|
$4.7100 / $9.7900 | Buy Now |
|
Master Electronics | LED light indicator - Red - 24 VAC/VDC - 5/16" Hole RoHS: Compliant |
60 In Stock |
|
$4.7100 / $9.7900 | Buy Now |