Part Details for B220A(MS) by MSKSEMI
Overview of B220A(MS) by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB220A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.2m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A |
Price & Stock for B220A(MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMA Schottky Diodes ROHS | 1730 |
|
$0.0279 / $0.0293 | Buy Now |