Part Details for B221-30FGFST by Eaton Bussmann
Overview of B221-30FGFST by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B221-30FGFST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-B221-30FGFST-ND
|
DigiKey | FUSE COVER 240V 30A Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005709485
|
Sager | Control Switches 30A FUSIBLE GFCI | 0 |
|
Buy Now |