Part Details for B227J3ZQ2 by Electro Switch Corporation
Overview of B227J3ZQ2 by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B227J3ZQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7056
|
Newark | Switch, Rocker, Dpdt, 6A, 250V, Black, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:B Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Electroswitch B227J3ZQ2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 / $29.0300 | Buy Now |
DISTI #
B227J3ZQ2-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3600 | Buy Now |
DISTI #
690-B227J3ZQ2
|
Mouser Electronics | Rocker Switches DPDT (ON)-OFF-(ON) RoHS: Not Compliant | 0 |
|
$13.7100 / $15.2400 | Order Now |