Part Details for B227J60ZQ1 by Electro Switch Corporation
Overview of B227J60ZQ1 by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B227J60ZQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7164
|
Newark | Miniature Switches |Electroswitch B227J60ZQ1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $20.9200 | Buy Now |
DISTI #
B227J60ZQ1-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2100 | Buy Now |
DISTI #
690-B227J60ZQ1
|
Mouser Electronics | Rocker Switches DPDT (ON)OFF(ON) RoHS: Compliant | 0 |
|
$13.3900 / $18.2000 | Order Now |
Part Details for B227J60ZQ1
B227J60ZQ1 CAD Models
B227J60ZQ1 Part Data Attributes
|
B227J60ZQ1
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
B227J60ZQ1
Electro Switch Corporation
Rocker Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.656 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Body Breadth | 11.684 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for B227J60ZQ1
This table gives cross-reference parts and alternative options found for B227J60ZQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B227J60ZQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B231J2ZQ1 | Rocker Switch, DPDT, On-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | Electro Switch Corporation | B227J60ZQ1 vs B231J2ZQ1 |
B235J2CQ2 | Rocker Switch, DPDT, (on)-on-(on), Momentary, 6A, 28VDC, Solder Terminal, Paddle Actuator, Through Hole-straight | Electro Switch Corporation | B227J60ZQ1 vs B235J2CQ2 |
B233J60ZQ24P | Rocker Switch, DPDT, On-on-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | Electro Switch Corporation | B227J60ZQ1 vs B233J60ZQ24P |
B227J60ZQ22P | Rocker Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | Electro Switch Corporation | B227J60ZQ1 vs B227J60ZQ22P |
B226J77V7Q2 | Rocker Switch, DPDT, On-(on), Momentary, 6A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | Electro Switch Corporation | B227J60ZQ1 vs B226J77V7Q2 |