Part Details for B235J2CB2 by Electro Switch Corporation
Overview of B235J2CB2 by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B235J2CB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B235J2CB2-ND
|
DigiKey | SWITCH ROCKER DPDT 0.5VA 28V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3500 | Buy Now |
DISTI #
690-B235J2CB2
|
Mouser Electronics | Rocker Switches DPDT (ON)ON(ON) BLK RoHS: Compliant | 0 |
|
$24.3000 / $24.3500 | Order Now |
Part Details for B235J2CB2
B235J2CB2 CAD Models
B235J2CB2 Part Data Attributes
|
B235J2CB2
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
B235J2CB2
Electro Switch Corporation
Rocker Switch, DPDT, (on)-on-(on), Momentary, Solder Terminal, Paddle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.899 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Body Breadth | 11.684 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.5VA@28VDC | |
Contact Function | (ON)-ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |