Part Details for B235NAV (ALTERNATE: B235NAV) by Siemens
Overview of B235NAV (ALTERNATE: B235NAV) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B235NAV (ALTERNATE: B235NAV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763314
|
RS | NAVAL BREAKER 35A 2P 120V 10K BL , B235NAV | Siemens B235NAV RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$262.2000 | RFQ |