Part Details for B23A1P by NKK Switches
Overview of B23A1P by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B23A1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8726
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B23A1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $15.8800 | Buy Now |
DISTI #
B23A1P-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
143 In Stock |
|
$6.9286 / $10.4900 | Buy Now |
DISTI #
633-B23A1P
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-ON RoHS: Compliant | 6 |
|
$6.9200 / $10.4900 | Buy Now |
DISTI #
70365256
|
RS | Switch, Sealed, Anti-Static Toggle, DPDT, ON-OFF-ON, Str PC, No Cap,0.4A,28VAC/DC | NKK Switches B23A1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $9.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.7700 | Buy Now |
DISTI #
B23A1P
|
TTI | Toggle Switches DPDT ON-OFF-ON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5300 / $9.1000 | Buy Now |
DISTI #
B23A1P
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 0 |
|
$7.3600 / $9.4000 | RFQ |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 12 |
|
$6.6300 / $9.8100 | Buy Now |
Part Details for B23A1P
B23A1P CAD Models
B23A1P Part Data Attributes:
|
B23A1P
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B23A1P
NKK Switches
Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.315 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 8.7884 mm | |
Body Height | 9.5758 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Length | 0.217 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for B23A1P
This table gives cross-reference parts and alternative options found for B23A1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B23A1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B23A1P-JA | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-JA |
B23A1P-GC | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-GC |
B23A1P-JE | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-JE |
B23A1P-GE | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-GE |
B23A1P-GA | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-GA |
B23A1P-GB | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-GB |
B23A1P-JF | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-JF |
B23A1P-GG | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-GG |
B23A1P-GH | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-GH |
B23A1P-GF | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23A1P vs B23A1P-GF |