There are no models available for this part yet.
Overview of B23AP-GA by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B23AP-GA by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8723
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B23AP-GA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $8.9000 | Buy Now | |
DISTI #
633-B23AP-GA
|
Mouser Electronics | Toggle Switches ON-OFF-ON .394 BAT STRT PC .4VA BLK CAP RoHS: Compliant | 0 |
|
$5.3300 / $5.9600 | Order Now | |
DISTI #
71049057
|
RS | Switch, Sealed, Anti-Static Toggle, DPDT, ON-OFF-ON, Str PC, Black Cap,0.4A,28VAC/DC | NKK Switches B23AP-GA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4200 / $5.7700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$4.2200 | Buy Now | ||
DISTI #
B23AP-GA
|
TTI | Toggle Switches ON-OFF-ON .394 BAT STRT PC .4VA BLK CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2000 / $5.4100 | Buy Now | |
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 80 |
|
$3.6000 / $5.3300 | Buy Now |
CAD Models for B23AP-GA by NKK Switches
Part Data Attributes for B23AP-GA by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
26 deg
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.394 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE BAT
|
Additional Feature
|
CAP COLOR- BLACK
|
Body Breadth
|
8.7884 mm
|
Body Height
|
27.2034 mm
|
Body Length or Diameter
|
8.7884 mm
|
Bushing Length
|
0.138 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.122 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesProcess Sealed Subminiature Antistatic Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round with Cap; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Black Cap; Rating: 0.4VS
-
Alternate Parts for B23AP-GA
This table gives cross-reference parts and alternative options found for B23AP-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B23AP-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B23AP-JC | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-JC |
B23AP-JE | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-JE |
B23AP-JA | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-JA |
B23AP-GE | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-GE |
B23AP-GB | Toggle Switch, DPDT, On-off-on, Horizontal, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-GB |
B23AP-JG | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-JG |
B23AP-JF | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-JF |
B23AP | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight, | NKK Switches | B23AP-GA vs B23AP |
B23AP-GF | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-GF |
B23AP-JH | Toggle Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | B23AP-GA vs B23AP-JH |
Related Parts for B23AP-GA
-
B23EBToggle Switches
-
B123J50Z3Q22PRocker Switches
-
AZ23C3V9_R2_00001Zener Diodes
-
B2-319453Snap Acting/Limit Switches
-
AZ9321-1A-48DEFPower/Signal Relays
-
AUIRFR8403TRLPower Field-Effect Transistors
-
ATSAMD20J18A-CUTMicrocontrollers
-
AXH010A0P93-SRPower Supply Modules
-
AVR-M2012C390KT6ABNon-linear Resistors