Part Details for B2424S-2WR3 by YLPTEC
Overview of B2424S-2WR3 by YLPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2424S-2WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24V 83mA 21.6V~26.4V 2W Buck-boost type DC-DC 86% SIP-4 Power Modules ROHS | 201 |
|
$0.6959 / $0.9400 | Buy Now |