Part Details for B24KW by NKK Switches
Overview of B24KW by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B24KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4781
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B24KW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $7.7700 | Buy Now |
DISTI #
B24KW-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 28V Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4248 | Buy Now |
DISTI #
633-B24KW
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE SP3T 0.4VA 28V RoHS: Compliant | 0 |
|
$6.4200 / $7.4400 | Order Now |
DISTI #
71047063
|
RS | Switch, Sealed, Anti-Static Toggle, SP3T, ON-ON-ON, Wire Wrap, No Cap,0.4A,28VAC/DC | NKK Switches B24KW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $7.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$5.9100 | Buy Now |