There are no models available for this part yet.
Overview of B255ABXP-48D by Struthers-Dunn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B255ABXP-48D by Struthers-Dunn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 48VDC 10A SPST-NO/DPDT (66.8x36.7x94.4)mm THT Industrial Relay RoHS: Compliant |
12 In Stock |
|
$196.8300 / $211.4300 | Buy Now | ||
Master Electronics | Electromechanical Relay 48VDC 10A SPST-NO/DPDT (66.8x36.7x94.4)mm THT Industrial Relay RoHS: Compliant |
12 In Stock |
|
$196.8300 / $211.4300 | Buy Now |