Part Details for B255BXBP-24A by Struthers-Dunn
Overview of B255BXBP-24A by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for B255BXBP-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VAC 15.5Ohm 10A DPST-NO/DPST-NC (66.67x37.28x95.25)mm THT Magnetic Latching Relay |
1 In Stock |
|
$115.0000 / $247.7300 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 15.5Ohm 10A DPST-NO/DPST-NC (66.67x37.28x95.25)mm THT Magnetic Latching Relay |
1 In Stock |
|
$115.0000 / $247.7300 | Buy Now |