Part Details for B2961B by Agilent Technologies Inc
Overview of B2961B by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2961B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1115
|
Newark | Low Noise Power Source, 1Ch, 210V, 3A, No. Of Channels:1Channels, Product Range:B2900B Series, Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source, Output Power:31.8W, Manufacturer Warranty:3 Years Rohs Compliant: Yes |Keysight Technologies B2961B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,550.0000 | Buy Now |
DISTI #
72355565
|
RS | Low Noise Power Source,6.5 Digit 32W, 210V, 3A, 1 ch | Keysight Technologies B2961B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,550.0000 | RFQ |