Part Details for B2962B by Keysight Technologies
Overview of B2962B by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2962B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-B2962B
|
Mouser Electronics | Source Measure Units - SMUs 6.5 Digit Low Noise Power Source, 32W, 210V, 3A, 2ch RoHS: Compliant | 0 |
|
$15,285.5000 | Order Now |
DISTI #
34478.1
|
TestEquity LLC | Keysight B2962B Low Noise 2 Channel Power Source, 100nV/10fA Resolution, 210V/3A/32W, B2960B Series | 5 |
|
$15,281.0000 | Buy Now |
Part Details for B2962B
B2962B CAD Models
B2962B Part Data Attributes
|
B2962B
Keysight Technologies
Buy Now
|
Compare Parts:
B2962B
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |