Part Details for B29AW by NKK Switches
Overview of B29AW by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B29AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4790
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B29AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $10.5500 | Buy Now |
DISTI #
B29AW-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0500 | Buy Now |
DISTI #
633-B29AW
|
Mouser Electronics | Toggle Switches ON-OFF-(ON) .394 BAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$6.6800 / $7.0500 | Order Now |
DISTI #
71935312
|
RS | Toggle Switch, Sealed, Anti-Static, DPDT, ON-OFF-(ON),.394" Bat, Wire,0.4A,28VAC/DC | NKK Switches B29AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4300 / $7.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$5.0200 | Buy Now |
DISTI #
B29AW
|
TTI | Toggle Switches ON-OFF-(ON) .394 BAT EXTENDED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$6.5500 / $6.8800 | Buy Now |