Part Details for B2M065120Z by BASiC Semiconductor
Overview of B2M065120Z by BASiC Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2M065120Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B2M065120Z
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 33A, Idm: 85A, 250W Min Qty: 1 | 0 |
|
$7.6500 / $10.7000 | RFQ |