Part Details for B3-32132 by OTTO Engineering Inc
Overview of B3-32132 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432132XXXFAI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432132XXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432132XXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / |
Price & Stock for B3-32132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-B3-32132
|
Mouser Electronics | Basic / Snap Action Switches 8A SPDT Turret 1/8 Low Current RoHS: Compliant | 0 |
|
$20.7900 / $34.4000 | Order Now |
|
Onlinecomponents.com | Double Break Subminiture Basic Switch RoHS: Compliant | 0 |
|
$15.3800 / $24.4700 | Buy Now |
DISTI #
000000000000440859
|
Sager | Basic / Snap Action Switches 8A SPDT Turret 1/8 Low Current Min Qty: 8 | 0 |
|
$15.1800 / $24.4700 | Buy Now |
Part Details for B3-32132
B3-32132 CAD Models
B3-32132 Part Data Attributes
|
B3-32132
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B3-32132
OTTO Engineering Inc
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Auxiliary Lever Type Actuator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | AUXILIARY LEVER TYPE | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.95 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) |
Alternate Parts for B3-32132
This table gives cross-reference parts and alternative options found for B3-32132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3-32132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3-14142 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Wire Wrap Terminal, Auxiliary Lever Type Actuator, Panel Mount | OTTO Engineering Inc | B3-32132 vs B3-14142 |
B3-22142 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Auxiliary Lever Type Actuator | OTTO Engineering Inc | B3-32132 vs B3-22142 |
B3-14132 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Wire Wrap Terminal, Auxiliary Lever Type Actuator, Panel Mount | OTTO Engineering Inc | B3-32132 vs B3-14132 |
B3-31141 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Auxiliary Lever Type Actuator, Through Hole-straight | OTTO Engineering Inc | B3-32132 vs B3-31141 |
B3-15131 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.1mm, Solder Terminal, Auxiliary Lever Type Actuator, Through Hole-right Angle | OTTO Engineering Inc | B3-32132 vs B3-15131 |
B3-31132 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Auxiliary Lever Type Actuator, Through Hole-straight | OTTO Engineering Inc | B3-32132 vs B3-31132 |
B3-45141 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Auxiliary Lever Type Actuator, Through Hole-right Angle | OTTO Engineering Inc | B3-32132 vs B3-45141 |
B3-45131 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Auxiliary Lever Type Actuator, Through Hole-right Angle | OTTO Engineering Inc | B3-32132 vs B3-45131 |
B3-24132 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Wire Wrap Terminal, Auxiliary Lever Type Actuator, Panel Mount | OTTO Engineering Inc | B3-32132 vs B3-24132 |
B3-25141 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Auxiliary Lever Type Actuator, Through Hole-right Angle | OTTO Engineering Inc | B3-32132 vs B3-25141 |