Part Details for B30-241-595-OSHACA by Brady Worldwide Inc
Overview of B30-241-595-OSHACA by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B30-241-595-OSHACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9639
|
Newark | Pre Printed Label, Caution, Vinyl, Label Type:Warning, Label Height:57.2Mm, Label Width:76.2Mm, Label Diameter:-, Label Material:Vinyl, Label Legend:Caution, Label Colour:Black On Yellow, Pack Quantity:300, Product Range:B30 Series Rohs Compliant: Yes |Brady B30-241-595-OSHACA RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 3 |
|
$214.9900 | Buy Now |
DISTI #
2267-B30-241-595-OSHACA-ND
|
DigiKey | B30, B595, CAUT OSHA, 2.25" X 3. Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.1300 | Buy Now |
DISTI #
71857634
|
RS | Vinyl Sign Headers, "Caution", 2.25"H x 3"W x 300, Black on Yellow | Brady B30-241-595-OSHACA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$214.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$238.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.9900 | Buy Now |
DISTI #
10027413
|
Techni-Tool, Inc. | Brady B30-241-595-OSHACA Indoor/Outdoor Vinyl OSHA Caution Labels, 2.5" x 3", 300/Roll | 0 |
|
$214.9900 | Buy Now |
DISTI #
10027413
|
TestEquity LLC | Brady B30-241-595-OSHACA Indoor/Outdoor Vinyl OSHA Caution Labels, 2.5" x 3", 300/Roll | 0 |
|
$214.9900 | Buy Now |